Maxim DS56X/T&R technical specifications.
| Input Type | ANALOG |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 225uA |
| Output Type | Digital |
| RoHS | Unconfirmed |
Download the complete datasheet for Maxim DS56X/T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.