Maxim DS9072-40V technical specifications.
| Package/Case | SIP |
| Current Rating | 1A |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS9072-40V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.