Maxim DS9072-40V/NO-BRAND technical specifications.
| Contact Plating | Tin |
| Gender | Female |
| Mount | Through Hole |
| Number of Positions | 40 |
| Packaging | Tray |
| Series | DS9072 |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS9072-40V/NO-BRAND to view detailed technical specifications.
No datasheet is available for this part.