Maxim DS9097U-E25 technical specifications.
| Interface | RS-232 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 12V |
| Radiation Hardening | No |
| Series | DS9097U |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS9097U-E25 to view detailed technical specifications.
No datasheet is available for this part.