Maxim ICL7137CMH+T technical specifications.
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim ICL7137CMH+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.