The ICL7616ACSAT is a single CMOS operational amplifier with a gain bandwidth product of 1.4MHz and an input bias current of 50pA. It features an input offset voltage of 2mV and a slew rate of 0.016V/μs. This device is packaged in a SOIC N package and is available in tape and reel packaging. It operates over a temperature range of 0°C to 70°C and is suitable for use in a variety of applications requiring a high-performance op-amp.
Maxim ICL7616ACSAT technical specifications.
| Package/Case | SOIC N |
| Gain Bandwidth Product | 1.4MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 2mV |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 1 |
| Operating Supply Voltage | 15V |
| Packaging | Tape and Reel |
| Slew Rate | 0.016V/µs |
| Technology | CMOS |
| Voltage Gain | 104dB |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim ICL7616ACSAT to view detailed technical specifications.
No datasheet is available for this part.