Maxim ICL7660AMTV883B technical specifications.
| Package/Case | TO-99-8 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Output Voltage | -10V |
| Series | ICL7660A |
| Topology | Boost |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim ICL7660AMTV883B to view detailed technical specifications.
No datasheet is available for this part.