Maxim ICL7663ISA-T technical specifications.
| Max Input Voltage | 16V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Outputs | 1 |
| Output Current | 40mA |
| Output Type | Adjustable |
| Output Voltage | 16V |
| Reference Voltage | 1.4V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim ICL7663ISA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.