Maxim ICL8069ACSA+T technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Output Voltage | 1.23V |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Series | ICL8069A |
| RoHS | Compliant |
Download the complete datasheet for Maxim ICL8069ACSA+T to view detailed technical specifications.
No datasheet is available for this part.