Maxim ICL8069DESA+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Voltage | 1.23V |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Series | ICL8069D |
| RoHS | Compliant |
Download the complete datasheet for Maxim ICL8069DESA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.