Maxim ICM7211IQH+TD technical specifications.
| Package/Case | PLCC |
| Display Type | LCD |
| Max Frequency | 16kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Segments | 28 |
| Operating Supply Current | 10uA |
| Operating Supply Voltage | 6V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim ICM7211IQH+TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
