Maxim ICM7224ID technical specifications.
| Package/Case | DIE |
| Max Power Dissipation | 1W |
| Max Supply Current | 25uA |
| Number of Segments | 30 |
| Operating Supply Voltage | 3.6V |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim ICM7224ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.