Maxim LM12458CIV/NOPB technical specifications.
| Package/Case | SSOP |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Resolution | 16b |
| Sampling Rate | 60S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Maxim LM12458CIV/NOPB to view detailed technical specifications.
No datasheet is available for this part.