Maxim LM12458CIVX/NOPB technical specifications.
| Package/Case | SOIC |
| Interface | SPI, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resolution | 10b |
| Sampling Rate | 133000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim LM12458CIVX/NOPB to view detailed technical specifications.
No datasheet is available for this part.