Voltage Reference Precision 4.096V 65uA 3-Pin SC-70
Maxim LM4040BEX3-4.1+ technical specifications.
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim LM4040BEX3-4.1+ to view detailed technical specifications.
No datasheet is available for this part.