Maxim LM8500IMT9B/NOPB technical specifications.
| Interface | I2C, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resolution | 12b |
| Touchscreen | Resistive |
| RoHS | Compliant |
Download the complete datasheet for Maxim LM8500IMT9B/NOPB to view detailed technical specifications.
No datasheet is available for this part.