Maxim LMX2485ESQ/NOPB technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Through Hole |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim LMX2485ESQ/NOPB to view detailed technical specifications.
No datasheet is available for this part.