Maxim M37544G2SP technical specifications.
| Package/Case | LCC |
| Core Architecture | 8051 |
| Interface | UART, USART, EBI/EMI |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Number of I/Os | 32 |
| Oscillator Type | External |
| Packaging | Rail/Tube |
| Peripherals | WDT |
| Series | 80C |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim M37544G2SP to view detailed technical specifications.
No datasheet is available for this part.