Maxim MAX11040DB+ technical specifications.
| Conversion Rate | 64KS/s |
| Input Type | DIFFERENTIAL |
| Interface | SPI, 4-WIRE, Serial |
| Max Power Dissipation | 1.096W |
| Number of A/D Converters | 4 |
| Number of Bits | 24 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Operating Supply Voltage | 3.6V |
| Packaging | Box |
| Resolution | 24b |
| Sampling Rate | 64000S/s |
| Signal to Noise Ratio (SNR) | 117dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX11040DB+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
