Maxim MAX11502USA+T technical specifications.
| Bandwidth | 7.8MHz |
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Operating Supply Current | 18mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX11502 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX11502USA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.