Maxim MAX11503EUA+ technical specifications.
| Package/Case | UMAX |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 824mW |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX11503EUA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.