Maxim MAX11504CUB+T technical specifications.
| Bandwidth | 7.2MHz |
| Package/Case | UMAX |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX11504 |
| Supply Current | 24mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX11504CUB+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.