Maxim MAX11507CEE+ technical specifications.
| Package/Case | QSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 771.5mW |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 61mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX11507CEE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.