Maxim MAX11509UUD+ technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 796.8mW |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 35mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX11509UUD+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.