Maxim MAX11613DB+ technical specifications.
| Conversion Rate | 94.4KS/s |
| Interface | I2C, Serial, 2-Wire |
| Max Power Dissipation | 470.6mW |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 50 |
| Packaging | Box |
| Resolution | 12b |
| Sampling Rate | 94400S/s |
| Signal to Noise Ratio (SNR) | 70dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX11613DB+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.