Maxim MAX11617DB+ technical specifications.
| Interface | I2C, Serial |
| Max Power Dissipation | 666.7mW |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 100 |
| Packaging | Tray |
| Resolution | 12b |
| Sampling Rate | 94400S/s |
| Signal to Noise Ratio (SNR) | 70dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX11617DB+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.