Maxim MAX1249BEEET technical specifications.
| Package/Case | QSOP |
| Conversion Rate | 133KS/s |
| Interface | SPI, 4-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 667mW |
| Number of A/D Converters | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.25V |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Resolution | 10b |
| Sampling Rate | 133KS/s |
| Signal to Noise Ratio (SNR) | 64dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1249BEEET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.