Maxim MAX130CPL3 technical specifications.
| Package/Case | PDIP |
| Display Type | LCD |
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 800mW |
| Mount | Through Hole |
| Number of Analog Inputs | 1 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 14V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Resolution | 3.5b |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX130CPL3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.