Maxim MAX1367ECM+T technical specifications.
| Package/Case | LQFP |
| Converter Type | ADC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of D/A Converters | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1367ECM+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.