Maxim MAX1456CWI technical specifications.
| Package/Case | SOIC |
| Input Type | ANALOG |
| Interface | Serial |
| Mount | Surface Mount |
| Operating Supply Current | 2.6mA |
| Output Type | Analog |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1456CWI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
