Maxim MAX1464CAI-T technical specifications.
| Package/Case | SSOP |
| Interface | SPI |
| Output Type | Analog, Digital |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX1464CAI-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.