Maxim MAX1473EUI/V+T technical specifications.
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Frequency | 315 MHz, 433 MHz |
| Operating Supply Current | 5.2mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MAX1473 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1473EUI/V+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.