Maxim MAX14980ETO+T technical specifications.
| Category | SAS/SATA Redriver/Equalizer |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 42 |
| Package/Case | TQFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX14980ETO+T to view detailed technical specifications.
No datasheet is available for this part.