The MAX1531ETJ/V+T is a 6-output LCD display driver from Maxim, operating within a temperature range of -40°C to 85°C. It is available in tape and reel packaging with a quantity of 2500 units per pack. The device is RoHS compliant and does not feature radiation hardening.
Maxim MAX1531ETJ/V+T technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 6 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX1531 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1531ETJ/V+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.