Maxim MAX1601EAI+T technical specifications.
| Package/Case | SSOP |
| Max Input Voltage | 13V |
| Min Input Voltage | 11V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Mount | Surface Mount |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 13V |
| Output Current | 4A |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX1601 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1601EAI+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.