Maxim MAX16065ETM+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.222W |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 12 |
| Operating Supply Current | 4.5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MAX16065, MAX16066 |
| Undervoltage Threshold | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16065ETM+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.