The MAX1810ESA+ is a 3.3V fixed output voltage regulator with an output current of 500mA. It is available in a lead-free SOIC package and is suitable for operation over a temperature range of -40°C to 85°C. The device is RoHS compliant and is packaged in a rail/Tube with 100 units per package.
Maxim MAX1810ESA+ technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 900mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX1810 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1810ESA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
