The MAX197ACAIT is a 12-bit, 8-channel single-ended analog-to-digital converter with a conversion rate of 100KS/s. It operates from a 5.25V supply voltage and is packaged in a lead-free SSOP package. The device is suitable for use over a temperature range of 0°C to 70°C. It features 8 analog inputs and 1 A/D converter, with a resolution of 12 bits.
Maxim MAX197ACAIT technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 100KS/s |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 762mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.25V |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Resolution | 12b |
| Sampling Rate | 100KS/s |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX197ACAIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.