Maxim MAX2117CTI+ technical specifications.
| Package/Case | QFN |
| Frequency | 470MHz |
| Max Frequency | 1GHz |
| Min Frequency | 470MHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2117CTI+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.