Maxim MAX2163ETI/V+T technical specifications.
| Max Frequency | 36MHz |
| Min Frequency | 32MHz |
| Max Supply Current | 40mA |
| Operating Supply Voltage | 2.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX2163 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2163ETI/V+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.