Maxim MAX231CWET technical specifications.
| Package/Case | SOIC |
| Data Rate | 120Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Drivers | 2 |
| Number of I/Os | 8 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 13.2V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 10us |
| Series | MAX231 |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX231CWET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
