
Maxim MAX232EESET technical specifications.
| Interface | RS-232 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 2 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX232EESET to view detailed technical specifications.
No datasheet is available for this part.
