Maxim MAX2671EUT technical specifications.
| Height | 1.1mm |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Width | 1.63mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2671EUT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.