Maxim MAX2745ECM+T technical specifications.
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Operating Supply Current | 20.5mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2745ECM+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.