Maxim MAX2745ECM+TD technical specifications.
| Package/Case | TQFP |
| Frequency | 1.57542GHz |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Operating Supply Current | 20.5mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2745ECM+TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.