Maxim MAX2986CXE+D technical specifications.
| Interface | USB |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 2.045W |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 426mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2986CXE+D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.