Ultra-simple fan-speed controller operating from 3V to 5.5V. Features PWM control for precise fan speed regulation. Supports a maximum operating current of 1100mA and an 8-pin package. Designed for operation across a wide temperature range, from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 5.5V |
| Maximum Operating Supply Current | 1100mA |
| Control Method | PWM |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |