Maxim MAX3188EEUTT technical specifications.
| Package/Case | SOT-23-6 |
| Data Rate | 250Kbps |
| Dual Supply Voltage | 5V |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of I/Os | 2 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5.4V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Supply Current | 170uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3188EEUTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.