Maxim MAX320EUAT technical specifications.
| Package/Case | UMAX |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 471mW |
| Max Supply Current | 125uA |
| Mount | Surface Mount |
| Number of Switches | 2 |
| On-State Resistance | 35R |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Supply Current | 200uA |
| Supply Type | Dual |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX320EUAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.