
The MAX3232CAET is a dual UART transceiver from Maxim, designed for operation at 5.5V with a supply current of 1mA. It features a propagation delay of 0.3us and is available in a tape and reel package quantity of 2000 units. The device operates within a temperature range of 0°C to 70°C and is not radiation hardened. It has 8 I/Os and 2 drivers, with a data rate of 235Kbps.
Maxim MAX3232CAET technical specifications.
| Package/Case | SSOP |
| Data Rate | 235Kbps |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Drivers | 2 |
| Number of I/Os | 8 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.3us |
| Radiation Hardening | No |
| Series | MAX3232 |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3232CAET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
